ABB S800 S800U Miniature Circuit Breaker, 4-Pole, 70A, Type K, 240V ac AC, 50 kA Breaking Capacity

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
140-809
Mfr. Part No.:
2CCS864017R0707
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

70A

Tripping Characteristics

Type K

Rated AC Voltage

240V ac

Mount Type

DIN Rail

Breaking Capacity

50kA

Range

S800

Series

S800U

IP Rating

IP20

Standards/Approvals

IEC/EN 60947-2UL 489

Height

95mm

Depth

82.5mm

Width

106mm

COO (Country of Origin):
CH
The ABB high-quality MCB is built to deliver exceptional performance and reliability. With advanced features and durable construction, this MCB is a top choice for a wide range of applications.

Advanced technology for superior performance

Durable construction for long-lasting reliability

Compact design for easy installation

Efficient operation for energy savings

Flexible application for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy