ABB S800 S800U Miniature Circuit Breaker, 4-Pole, 20A, Type Z, 240V ac AC, 50 kA Breaking Capacity

Subtotal (1 unit)*

MYR2,487.31

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,487.31

*price indicative

RS Stock No.:
140-753
Mfr. Part No.:
2CCS864017R0205
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

20A

Tripping Characteristics

Type Z

Rated AC Voltage

240V ac

Breaking Capacity

50kA

Mount Type

DIN Rail

Range

S800

Series

S800U

IP Rating

IP20

Standards/Approvals

IEC/EN 60947-2UL 489CSA C22.2 No.5

Width

106mm

Height

95mm

Depth

82.5mm

COO (Country of Origin):
CH
The ABB innovative MCB is designed to meet all your electrical distribution needs. With advanced features and top-notch performance, this MCB is the perfect solution for your industrial electrical requirements.

High-quality construction for durability and reliability

Efficient power distribution capabilities

Versatile application in various industrial settings

Easy installation and maintenance for convenience

Enhanced safety for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy