ABB S803 S803N Miniature Circuit Breaker, 3-Pole, 6A, Type B, 690V ac AC, 36 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,390.99

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,390.99

*price indicative

RS Stock No.:
141-004
Mfr. Part No.:
2CCS893001R0065
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

6A

Tripping Characteristics

Type B

Rated AC Voltage

690V ac

Mount Type

DIN Rail

Breaking Capacity

36kA

Range

S803

Series

S803N

Terminal Type

Screw

IP Rating

IP20

Width

81mm

Standards/Approvals

IEC/EN 60947-2IEC/EN 60898-1

Depth

82.5mm

Height

95mm

Tripping Mechanism

Thermal, Electromechanic

COO (Country of Origin):
CH
The ABB high performance circuit breaker is a reliable 3-pole circuit breaker with a high breaking capacity of 36kA at 240/415V. It features both thermal and electromechanic tripping mechanisms for overload and short circuit protection, making it suitable for industrial applications. With various approvals and fast arc extinction, MCB ensures the safety of your application.

3-pole circuit breaker with B-characteristic

Maximum breaking capacity of 36kA at 240 or 415 V

Thermal and electromechanic tripping mechanisms

Fast arc extinction for added safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy