ABB S800 S800U-UC Miniature Circuit Breaker, 4-Pole, 60A, Type Z, 600 V dc DC, 50 kA Breaking Capacity

Subtotal (1 unit)*

MYR5,190.15

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,190.15

*price indicative

RS Stock No.:
140-942
Mfr. Part No.:
2CCS248363R0001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

60A

Tripping Characteristics

Type Z

Rated DC Voltage

600V dc

Breaking Capacity

50kA

Mount Type

DIN Rail

Range

S800

Series

S800U-UC

IP Rating

IP20

Width

106mm

Standards/Approvals

UL489

Depth

82.5mm

Height

142mm

COO (Country of Origin):
CH
The ABB Miniature Circuit Breaker is designed for high efficiency DC applications. It features an interrupting rating of 10 kA at 600 V DC and is equipped with four poles. The breaker has a rated current of 60 A and operates at 600 V DC. With a power loss of 6 W and a Z tripping characteristic, it provides reliable and effective protection for DC circuits.

Compliance to IEC/EN 60947-2 and UL 489 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy