ABB S800U S800U-UC Miniature Circuit Breaker, 4-Pole, 10A, Type Z, 600 V dc DC, 50 kA Breaking Capacity

Subtotal (1 unit)*

MYR4,640.72

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,640.72

*price indicative

RS Stock No.:
140-367
Mfr. Part No.:
2CCS248356R0001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

10A

Tripping Characteristics

Type Z

Rated DC Voltage

600V dc

Mount Type

DIN Rail

Breaking Capacity

50kA

Range

S800U

Series

S800U-UC

IP Rating

IP20

Width

106mm

Depth

82.5mm

Standards/Approvals

UL489

Height

142mm

COO (Country of Origin):
CH
The ABB Miniature Circuit Breaker is designed for high performance in DC applications, adhering to UL 489 standards. It features a 10 kA interrupting rating at 600 V DC and is configured with four poles. The breaker has a rated current of 10 A and operates at 600 V DC. It has a power loss of 6 W and includes a Z tripping characteristic, ensuring reliable protection for DC circuits.

Compliance to IEC/EN 60947-2 and UL 489 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy