ABB S800U Miniature Circuit Breaker, 4-Pole, 40A, Type Z, 240V ac AC, 50 kA Breaking Capacity
- RS Stock No.:
- 140-761
- Mfr. Part No.:
- 2CCS864017R0405
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,394.95
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,394.95 |
*price indicative
- RS Stock No.:
- 140-761
- Mfr. Part No.:
- 2CCS864017R0405
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 50kA | |
| Series | S800U | |
| Standards/Approvals | UL 489, CSA C22.2 No.5, IEC/EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 40A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 50kA | ||
Series S800U | ||
Standards/Approvals UL 489, CSA C22.2 No.5, IEC/EN 60947-2 | ||
- COO (Country of Origin):
- CH
The ABB Circuit Breaker is a versatile and high-quality solution designed to meet your specific needs. With advanced technology and top-notch performance, this Circuit Breaker is a must-have for any industrial application. Whether you're looking for reliability, efficiency, or cost-effectiveness, this Circuit Breaker delivers it all.
Advanced technology for top-notch performance
Reliable and efficient design for optimal results
Cost-effective solution for budget-friendly projects
Versatile functionality for a wide range of applications
Related links
- ABB S800U Miniature Circuit Breaker 40A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 40A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 40A 240V ac AC, 30 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 15A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 80A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 90A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 30A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 80A 240V ac AC, 50 kA Breaking Capacity