ABB S800U Miniature Circuit Breaker, 3-Pole, 40A, Type Z, 240V ac AC, 50 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,752.85

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,752.85

*price indicative

RS Stock No.:
140-643
Mfr. Part No.:
2CCS863017R0405
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

40A

Tripping Characteristics

Type Z

Rated AC Voltage

240V ac

Breaking Capacity

50kA

Series

S800U

Standards/Approvals

IEC/EN 60947-2, UL 489

COO (Country of Origin):
CH
The ABB Miniature Circuit Breaker is a designed for high reliability and efficiency. It has an interrupting rating of 50 kA at 240 V AC and a rated ultimate short circuit breaking capacity of 50 kA at 415 V AC. This breaker features three poles and is rated for a current of 40 A with a voltage of 240 V AC. It has a power loss of 3.7 W and a Z tripping characteristic, ensuring dependable protection for electrical circuits.

Compliance to IEC/EN 60947-2 and UL 489 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy