ABB S801 S801C Miniature Circuit Breaker, 1-Pole, 63A, Type K, 400V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 140-356
- Mfr. Part No.:
- 2CCS881001R0597
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 140-356
- Mfr. Part No.:
- 2CCS881001R0597
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 63A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 25kA | |
| Range | S801 | |
| Series | S801C | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 27mm | |
| Standards/Approvals | IEC/EN 60947-2IEC/EN 60898-1UL 1077 | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 63A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 25kA | ||
Range S801 | ||
Series S801C | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 27mm | ||
Standards/Approvals IEC/EN 60947-2IEC/EN 60898-1UL 1077 | ||
Height 95mm | ||
Depth 82.5mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB high performance Miniature Circuit Breaker (MCB) is a 1-pole device with a K-Characteristic, offering a maximum breaking capacity of 25kA at 240/415V. It features a thermal tripping mechanism for overload protection and an electromechanic tripping mechanism for short circuit protection. Compliant with IEC/EN 60898-1 and IEC/EN 60947-2, this MCB is suitable for residential, commercial, and industrial applications worldwide.
K-Characteristic for reliable circuit protection
Thermal and electromechanic tripping mechanisms for overload and short circuit protection
Secure application with fast arc extinction
Suitable for various voltage ranges including 254/440V and DC
Versatile use in residential commercial and industrial settings
Global approvals for use in different regions
Convenient installation with cage terminal and captive screw
Related links
- ABB S801 S801C Miniature Circuit Breaker 25A 400V ac AC, 25 kA Breaking Capacity
- ABB S801 S801C Miniature Circuit Breaker 13A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 63A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C S801C Miniature Circuit Breaker 63A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 63A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 20A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 13A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 32A 400V ac AC, 25 kA Breaking Capacity
