ABB S801C Miniature Circuit Breaker, 1-Pole, 32A, Type K, 400V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 140-799
- Mfr. Part No.:
- 2CCS881001R0537
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 140-799
- Mfr. Part No.:
- 2CCS881001R0537
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 25kA | |
| Series | S801C | |
| Terminal Type | Cage Terminal with Captive Screw | |
| Width | 27mm | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Standards/Approvals | UL, IEC/EN | |
| Tripping Mechanism | Thermal, Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 32A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 25kA | ||
Series S801C | ||
Terminal Type Cage Terminal with Captive Screw | ||
Width 27mm | ||
Height 95mm | ||
Depth 82.5mm | ||
Standards/Approvals UL, IEC/EN | ||
Tripping Mechanism Thermal, Electromechanic | ||
- COO (Country of Origin):
- CH
The ABB high-performance MCB is a 1-pole circuit breaker with a K-Characteristic and a rated current of 32 A. With a maximum breaking capacity of 25kA, it offers reliable overload and short circuit protection. Compliant with IEC/EN standards, this MCB is suitable for residential, commercial, and industrial applications.
Thermal and electromechanic tripping mechanisms
Rated current of 32 A with a maximum breaking capacity of 25kA
Reliable overload and short circuit protection
Suitable for various applications including residential commercial and industrial
Global approvals making it versatile for worldwide use
Comfortable use with extensive range of accessories
Enhanced application security with fast arc extinction
Related links
- ABB S801C Miniature Circuit Breaker 20A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 13A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 25A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 32A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C S801C Miniature Circuit Breaker 40A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C S801C Miniature Circuit Breaker 50A 400V ac AC, 25 kA Breaking Capacity
- ABB S801 S801C Miniature Circuit Breaker 63A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C S801C Miniature Circuit Breaker 32A 400V ac AC 25 kA Breaking Capacity
