ABB S801C Miniature Circuit Breaker, 1-Pole, 32A, Type D, 400V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 140-800
- Mfr. Part No.:
- 2CCS881001R0321
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 140-800
- Mfr. Part No.:
- 2CCS881001R0321
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 25kA | |
| Series | S801C | |
| Terminal Type | Cage Terminal with Captive Screw | |
| IP Rating | IP20 | |
| Depth | 82.5mm | |
| Width | 27mm | |
| Standards/Approvals | IEC/EN | |
| Height | 95mm | |
| Tripping Mechanism | Thermal, Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 25kA | ||
Series S801C | ||
Terminal Type Cage Terminal with Captive Screw | ||
IP Rating IP20 | ||
Depth 82.5mm | ||
Width 27mm | ||
Standards/Approvals IEC/EN | ||
Height 95mm | ||
Tripping Mechanism Thermal, Electromechanic | ||
- COO (Country of Origin):
- CH
The ABB high performance Miniature Circuit Breaker is a reliable current limiting device suitable for residential, commercial, and industrial applications. With a D-characteristic tripping mechanism, it offers overload and short circuit protection. Complying with international standards, this MCB has a maximum breaking capacity of 25kA at 240/415V, making it a secure choice for various settings.
Thermal and electromechanical tripping mechanisms for protection
Compliant with IEC/EN standards for safety and reliability
Maximum breaking capacity of 25kA at 240 or 415 V
Suitable for voltages up to 254/440V and DC applications
Extensive range of accessories available for added convenience
Related links
- ABB S801C Miniature Circuit Breaker 32A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 40A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 13A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 16A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 25A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 10A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 63A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 20A 400V ac AC 25 kA Breaking Capacity
