ABB S801C Miniature Circuit Breaker, 1-Pole, 63A, Type D, 400V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 140-346
- Mfr. Part No.:
- 2CCS881001R0631
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 140-346
- Mfr. Part No.:
- 2CCS881001R0631
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Series | S801C | |
| Terminal Type | Cage Terminal with Captive Screw | |
| IP Rating | IP40 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | |
| Width | 27mm | |
| Tripping Mechanism | Anaerobic Adhesive, Electromechanic | |
| Reset Actuator Type | I/O Actuator | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Series S801C | ||
Terminal Type Cage Terminal with Captive Screw | ||
IP Rating IP40 | ||
Depth 82.5mm | ||
Height 95mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | ||
Width 27mm | ||
Tripping Mechanism Anaerobic Adhesive, Electromechanic | ||
Reset Actuator Type I/O Actuator | ||
- COO (Country of Origin):
- CH
The ABB High Performance Miniature Circuit Breaker (MCB) is designed to provide reliable protection for residential, commercial, and industrial applications. With a maximum breaking capacity of 25kA at 240/415V, it offers exceptional performance and safety for various electrical systems.
Current limiting device with a rated current of 63 A
Two different tripping mechanisms for overload and short circuit protection
Complies with IEC/EN 60898-1 and IEC/EN 60947-2 standards for global use
Fast arc extinction for enhanced application security
Energy limiting Class 3 for efficient operation
Extensive range of accessories available for added convenience
Related links
- ABB S801C Miniature Circuit Breaker 63A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 40A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 25A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 10A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 13A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 16A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 32A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 20A 400V ac AC 25 kA Breaking Capacity
