ABB S801C Miniature Circuit Breaker, 1-Pole, 13A, Type D, 400V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 140-834
- Mfr. Part No.:
- 2CCS881001R0131
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 140-834
- Mfr. Part No.:
- 2CCS881001R0131
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 13A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 25kA | |
| Series | S801C | |
| Terminal Type | Cage Terminal with Captive Screw | |
| IP Rating | IP20 | |
| Depth | 82.5mm | |
| Standards/Approvals | IEC/EN 60898-1 and IEC/EN 60947-2 | |
| Width | 27mm | |
| Height | 95mm | |
| Tripping Mechanism | Anaerobic Adhesive, Electromechanic | |
| Reset Actuator Type | I/O Actuator | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 13A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 25kA | ||
Series S801C | ||
Terminal Type Cage Terminal with Captive Screw | ||
IP Rating IP20 | ||
Depth 82.5mm | ||
Standards/Approvals IEC/EN 60898-1 and IEC/EN 60947-2 | ||
Width 27mm | ||
Height 95mm | ||
Tripping Mechanism Anaerobic Adhesive, Electromechanic | ||
Reset Actuator Type I/O Actuator | ||
- COO (Country of Origin):
- CH
The ABB high-performance circuit breaker is a reliable and efficient solution for residential, commercial, and industrial applications. With a maximum breaking capacity of 25kA at 240/415V, it offers overload and short circuit protection, ensuring the safety of your electrical system. Compliant with IEC/EN standards, this circuit breaker is suitable for use worldwide, thanks to its numerous approvals and accessories. The fast arc extinction of MCB guarantees the security of your application.
1-pole high-performance circuit breaker with D-characteristic
Current limiting device with maximum breaking capacity of 25kA
Thermal tripping mechanism for overload protection
Electromechanic tripping mechanism for short circuit protection
Complies with IEC/EN 60898-1 and IEC/EN 60947-2 standards
Suitable for residential commercial and industrial applications
Fast arc extinction for enhanced application security
Related links
- ABB S801C Miniature Circuit Breaker 13A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 13A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 40A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 16A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 25A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 32A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 10A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 63A 400V ac AC, 25 kA Breaking Capacity
