ABB S801C Miniature Circuit Breaker, 1-Pole, 13A, Type K, 400V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 140-309
- Mfr. Part No.:
- 2CCS881001R0447
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 140-309
- Mfr. Part No.:
- 2CCS881001R0447
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 13A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 25kA | |
| Series | S801C | |
| Terminal Type | Cage Terminal with Captive Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Width | 27mm | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 13A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 25kA | ||
Series S801C | ||
Terminal Type Cage Terminal with Captive Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Width 27mm | ||
Height 95mm | ||
Depth 82.5mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB high-performance miniature circuit breaker (MCB) is an essential electrical component designed for residential, commercial, and industrial applications. With a K-Characteristic tripping mechanism, it offers overload and short circuit protection, ensuring the safety of your electrical systems. Compliant with international standards, this MCB has a fast arc extinction feature, providing secure operation for your applications.
K-Characteristic tripping mechanism for overload and short circuit protection
Maximum breaking capacity of 25kA at 240 or 415 V
Suitable for voltages up to 254/440V and in DC applications
Complies with IEC/EN 60898-1 and IEC/EN 60947-2 standards
Wide range of approvals for international use
Fast arc extinction for enhanced application security
Related links
- ABB S801C Miniature Circuit Breaker 13A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 13A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 20A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 32A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 25A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C S801C Miniature Circuit Breaker 40A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C S801C Miniature Circuit Breaker 50A 400V ac AC, 25 kA Breaking Capacity
- ABB S801 S801C Miniature Circuit Breaker 13A 400V ac AC, 25 kA Breaking Capacity
