ABB S801 S801C Miniature Circuit Breaker, 1-Pole, 13A, Type C, 400V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 140-295
- Mfr. Part No.:
- 2CCS881001R0134
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 140-295
- Mfr. Part No.:
- 2CCS881001R0134
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 13A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Range | S801 | |
| Series | S801C | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 95mm | |
| Width | 27mm | |
| Depth | 82.5mm | |
| Standards/Approvals | IEC/EN 60947-2IEC/EN 60898-1UL 1077 | |
| Tripping Mechanism | Thermal, Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 13A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Range S801 | ||
Series S801C | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 95mm | ||
Width 27mm | ||
Depth 82.5mm | ||
Standards/Approvals IEC/EN 60947-2IEC/EN 60898-1UL 1077 | ||
Tripping Mechanism Thermal, Electromechanic | ||
- COO (Country of Origin):
- CH
The ABB high performance MCB is a 1-pole circuit breaker with a C-characteristic. It is designed for overload and short circuit protection, complying with IEC/EN 60898-1 and IEC/EN 60947-2. With a maximum breaking capacity of 25kA at 240/415V, this MCB is suitable for residential, commercial, and industrial applications worldwide.
C-characteristic 1-pole circuit breaker
Suitable for voltages up to 254/440V and DC
Thermal and electromechanical tripping mechanisms for overload and short-circuit protection
Versatile use for residential commercial and industrial applications
Fast arc extinction ensures secure application
Extensive range of accessories available for added convenience
Global approvals make it suitable for worldwide use
Related links
- ABB S801 S801C Miniature Circuit Breaker 63A 400V ac AC, 25 kA Breaking Capacity
- ABB S801 S801C Miniature Circuit Breaker 25A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 13A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 13A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 13A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 63A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 50A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C S801C Miniature Circuit Breaker 20A 400V ac AC, 25 kA Breaking Capacity
