ABB S801C Miniature Circuit Breaker, 1-Pole, 50A, Type C, 400V ac AC, 25 kA Breaking Capacity

Subtotal (1 unit)*

MYR320.78

Add to Basket
Select or type quantity
Last RS stock
  • Final 4 unit(s), ready to ship from another location
Units
Per Unit
1 +MYR320.78

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
140-796
Mfr. Part No.:
2CCS881001R0504
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

50A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Mount Type

DIN Rail

Breaking Capacity

25kA

Series

S801C

Terminal Type

Screw

IP Rating

IP40

Width

27mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2, UL 1077

Depth

82.5mm

Height

95mm

Tripping Mechanism

Electromechanic, Thermal

COO (Country of Origin):
CH

ABB S801C Series MCB, 50A Current Rating, Type C Tripping Characteristics - 2CCS881001R0504


This is a high-performance miniature circuit breaker (MCB) designed for enhanced electrical safety. Featuring a 1-pole configuration and a current rating of 50A, it maintains compact dimensions of 27mm in width and 82.5mm in length. The S801C-C50 complies with leading international standards, making it suitable for various applications in commercial and industrial settings.

Features & Benefits


• Current-limiting device with a maximum breaking capacity of 25 kA

• Thermal and electromechanical tripping mechanisms for effective protection

• Suitable for voltages up to 254V, including DC applications

• DIN rail mounting for straightforward installation and versatility

• Complies with IEC/EN 60898-1 and IEC/EN 60947-2 standards

• Extensive accessory range enhances convenience and usability

Applications


• Utilised for commercial electrical installations requiring robust circuit protection

• Ideal for industrial with high operating demands and load variances

• Compatible with various mounting styles, providing flexibility in installation

• Appropriate for systems that require dual protection against overloads and short circuits

What are the specifics of the tripping characteristics for this device?


The device features a Type C tripping characteristic, making it effective for handling moderate overloads typically encountered in commercial environments. This ensures reliable operation and protection against short circuits.

What is the maximum operational voltage this circuit breaker can support?


It can operate at a maximum voltage of 400V AC, making it versatile for various electrical systems, including those with DC inputs.

Can this device be used in sensitive electronic environments?


Yes, its thermal and electromechanical tripping mechanisms allow for reliable operation in sensitive environments, balancing protection without unnecessary tripping.

What type of terminal does it feature for connections?


The device is equipped with screw terminals which provide secure and reliable connections for both flexible and rigid wiring configurations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy