ABB S801C S801C Miniature Circuit Breaker, 1-Pole, 50A, Type B, 400V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 140-835
- Mfr. Part No.:
- 2CCS881001R0505
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 140-835
- Mfr. Part No.:
- 2CCS881001R0505
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 50A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Range | S801C | |
| Series | S801C | |
| Terminal Type | Cage Terminal with Captive Screw | |
| IP Rating | IP20 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Width | 27mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 50A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Range S801C | ||
Series S801C | ||
Terminal Type Cage Terminal with Captive Screw | ||
IP Rating IP20 | ||
Depth 82.5mm | ||
Height 95mm | ||
Width 27mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB High Performance MCB is a 1-pole circuit breaker with B-characteristic, offering a rated current of 50 A and maximum breaking capacity of 25kA at 240/415V. It features thermal and electromechanical tripping mechanisms for overload and short circuit protection, complying with various standards such as IEC/EN 60898-1 and IEC/EN 60947-2. With approvals for residential, commercial, and industrial applications, this MCB ensures safety and reliability for a wide range of scenarios.
Current limiting device with a rated current of 50 A
Compliance with IEC/EN 60898-1 and IEC/EN 60947-2 standards
Suitable for residential commercial and industrial applications
Extensive range of accessories available for enhanced functionality
Fast arc extinction for secure applications
Related links
- ABB S801C S801C Miniature Circuit Breaker 50A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C S801C Miniature Circuit Breaker 63A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C S801C Miniature Circuit Breaker 40A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C S801C Miniature Circuit Breaker 32A 400V ac AC 25 kA Breaking Capacity
- ABB S801C S801C Miniature Circuit Breaker 40A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C S801C Miniature Circuit Breaker 20A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 50A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 20A 400V ac AC, 25 kA Breaking Capacity
