ABB S801C S801C Miniature Circuit Breaker, 1-Pole, 63A, Type B, 400V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 140-853
- Mfr. Part No.:
- 2CCS881001R0635
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 140-853
- Mfr. Part No.:
- 2CCS881001R0635
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 63A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 25kA | |
| Range | S801C | |
| Series | S801C | |
| Terminal Type | Cage Terminal with Captive Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | |
| Width | 27mm | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Tripping Mechanism | Anaerobic Adhesive, Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 63A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 25kA | ||
Range S801C | ||
Series S801C | ||
Terminal Type Cage Terminal with Captive Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | ||
Width 27mm | ||
Height 95mm | ||
Depth 82.5mm | ||
Tripping Mechanism Anaerobic Adhesive, Electromechanic | ||
- COO (Country of Origin):
- CH
The ABB high-performance Miniature Circuit Breaker is a 1-pole device with a B-characteristic that offers overload protection and short-circuit protection. It has a maximum breaking capacity of 25kA at 240/415V, making it suitable for residential, commercial, and industrial applications. With approvals from IEC, EN, UL, and more, this MCB ensures the safety of your electrical circuits.
1-pole Miniature Circuit Breaker (MCB)
B-characteristic for overload and short-circuit protection
Maximum breaking capacity of 25kA at 240 or 415 V
Ensures electrical safety in residential commercial and industrial settings
Fast arc extinction for secure application
Extensive range of accessories for added convenience
Compliance with various international standards for global usability
Related links
- ABB S801C S801C Miniature Circuit Breaker 50A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C S801C Miniature Circuit Breaker 40A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C S801C Miniature Circuit Breaker 32A 400V ac AC 25 kA Breaking Capacity
- ABB S801C S801C Miniature Circuit Breaker 40A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C S801C Miniature Circuit Breaker 50A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C S801C Miniature Circuit Breaker 20A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 63A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 63A 400V ac AC, 25 kA Breaking Capacity
