ABB S801C S801C Miniature Circuit Breaker, 1-Pole, 50A, Type K, 400V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 140-871
- Mfr. Part No.:
- 2CCS881001R0577
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 140-871
- Mfr. Part No.:
- 2CCS881001R0577
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 50A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Range | S801C | |
| Series | S801C | |
| Terminal Type | Cage Terminal with Captive Screw | |
| IP Rating | IP20 | |
| Width | 27mm | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1, UL 1077 | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Reset Actuator Type | I/O Actuator | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 50A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Range S801C | ||
Series S801C | ||
Terminal Type Cage Terminal with Captive Screw | ||
IP Rating IP20 | ||
Width 27mm | ||
Depth 82.5mm | ||
Height 95mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1, UL 1077 | ||
Tripping Mechanism Electromechanic, Thermal | ||
Reset Actuator Type I/O Actuator | ||
- COO (Country of Origin):
- CH
The ABB high-performance MCB is a 1-pole circuit breaker with a K-Characteristic, designed for residential, commercial, and industrial applications. With a maximum breaking capacity of 25kA, it offers both overload and short circuit protection, making it a reliable choice for various voltage requirements. Compliant with IEC/EN standards, this MCB ensures the safety of your application with its fast arc extinction feature.
K-Characteristic for reliable circuit protection
2 different tripping mechanisms for overload and short circuit protection
Wide range of approvals for global use
Fast arc extinction for enhanced application security
Related links
- ABB S801C S801C Miniature Circuit Breaker 50A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C S801C Miniature Circuit Breaker 40A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C S801C Miniature Circuit Breaker 63A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C S801C Miniature Circuit Breaker 20A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C S801C Miniature Circuit Breaker 40A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 50A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 20A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 13A 400V ac AC, 25 kA Breaking Capacity
