Festo VABM-B10 series 2 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026368

N

Subtotal (1 unit)*

MYR633.41

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR633.41

*price indicative

RS Stock No.:
651-253
Mfr. Part No.:
VABM-B10-30E-N34-2
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

2

Connection Port Thread

NPT 3/4

Manufacturer Series

VABM-B10

Type

Manifold Block

Body Material

Wrought Aluminium Alloy

For Use With

Solenoid And Pneumatic Valve

Model Number

8026368

COO (Country of Origin):
HU
The Festo Manifold block is engineered to streamline pneumatic systems, enhancing efficiency and reliability in automation applications. Designed for versatility, it accommodates up to two valve positions, making it an ideal choice for various industrial settings. The robust construction features a wrought aluminium alloy, ensuring durability while maintaining a lightweight profile. With a corrosion resistance class of CRC 2, it withstands moderate corrosion stress, making it suitable for challenging environments. Its compliance with RoHS standards signifies a commitment to environmental safety, while flexible mounting options offer ease of installation in a range of configurations. Overall, this manifold block serves as a vital component, facilitating effective control in pneumatic circuits.

Grid dimension of 32 mm allows for a compact design and efficient space utilisation
Optional mounting position provides adaptability for diverse installation requirements
Maximises functionality with two valve positions enhancing operational capability
Corrosion resistance class CRC 2 ensures longevity in moderately corrosive environments
RoHS compliant materials reinforce commitment to sustainable manufacturing practices
Designed with through hole mounting for straightforward and flexible installation

Related links