Festo VABM-B10 series 9 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026375

N

Subtotal (1 unit)*

MYR2,008.60

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,008.60

*price indicative

RS Stock No.:
651-257
Mfr. Part No.:
VABM-B10-30E-N34-9
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

9

Connection Port Thread

NPT 3/4

Manufacturer Series

VABM-B10

Type

Manifold Block

Body Material

Wrought Aluminium Alloy

For Use With

Solenoid And Pneumatic Valve

Model Number

8026375

COO (Country of Origin):
HU
The Festo Manifold block is engineered to streamline pneumatic control in various applications. This robust unit features a grid dimension of 32 mm, accommodating up to 9 valve positions for flexibility in system design. Its optional mounting position enhances installation versatility, while the thoughtful design ensures compliance with emerging standards, including RoHS regulations. Crafted from wrought aluminium alloy, the manifold offers exceptional corrosion resistance, rated CRC 2, ideal for environments with moderate corrosion stress. Furthermore, the configuration supports a 12 1/8 NPT and 14 1/8 NPT pilot air port, ensuring reliable pneumatic connections, making this manifold a vital component for efficient operation in automation processes.

Supports maximum flexibility with up to 9 valve positions
Optional mounting position allows for customised installation
Enhanced corrosion resistance improves longevity in various conditions
Engineered from RoHS compliant materials for safety and sustainability
Material is lightweight yet strong thanks to the wrought aluminium alloy construction
Pilot air ports are conveniently located for straightforward pneumatic integration
Designed to meet the demands of modern automation systems

Related links