Festo VABM-B10 series 8 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026374
- RS Stock No.:
- 650-795
- Mfr. Part No.:
- VABM-B10-30E-N34-8
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR1,812.07
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,812.07 |
*price indicative
- RS Stock No.:
- 650-795
- Mfr. Part No.:
- VABM-B10-30E-N34-8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 8 | |
| Connection Port Thread | NPT 3/4 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| Model Number | 8026374 | |
| For Use With | Solenoid And Pneumatic Valve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 8 | ||
Connection Port Thread NPT 3/4 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
Model Number 8026374 | ||
For Use With Solenoid And Pneumatic Valve | ||
- COO (Country of Origin):
- HU
The Festo Manifold block is designed to manage complex pneumatic connections efficiently, maximising functionality while ensuring ease of installation. With a robust construction featuring a wrought aluminium alloy, this component stands out for its lightweight yet durable nature, making it suitable for various applications. Emphasising flexibility, the manifold block accommodates up to eight valve positions, offering significant versatility in configuration. Additionally, it meets advanced standards for corrosion resistance and compliance, ensuring reliable performance even in challenging environments.
Grid dimensions of 32 mm offer compact integration into existing systems
Optional mounting position enhances flexibility during installation
Maximises valve positioning with support for up to eight valves
Rated for moderate corrosion stress which ensuring durability in varying conditions
Weighs a manageable 4665 g for simpler handling and installation
Features a type of mounting that includes through holes for secure attachment
RoHS compliant materials reflect commitment to environmental responsibility
Optional mounting position enhances flexibility during installation
Maximises valve positioning with support for up to eight valves
Rated for moderate corrosion stress which ensuring durability in varying conditions
Weighs a manageable 4665 g for simpler handling and installation
Features a type of mounting that includes through holes for secure attachment
RoHS compliant materials reflect commitment to environmental responsibility
Related links
- Festo VABM-B10 series 8 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026410
- Festo VABM-B10 series 7 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026373
- Festo VABM-B10 series 4 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026370
- Festo VABM-B10 series 3 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026369
- Festo VABM-B10 series 5 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026371
- Festo VABM-B10 series 2 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026368
- Festo VABM-B10 series 9 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026375
- Festo VABM-B10 series 6 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026372
