Festo VABM-B10 series 6 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026372
- RS Stock No.:
- 647-305
- Mfr. Part No.:
- VABM-B10-30E-N34-6
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR1,419.24
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,419.24 |
*price indicative
- RS Stock No.:
- 647-305
- Mfr. Part No.:
- VABM-B10-30E-N34-6
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 6 | |
| Connection Port Thread | NPT 3/4 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| For Use With | Solenoid And Pneumatic Valve | |
| Model Number | 8026372 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 6 | ||
Connection Port Thread NPT 3/4 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
For Use With Solenoid And Pneumatic Valve | ||
Model Number 8026372 | ||
- COO (Country of Origin):
- HU
The Festo Manifold block is designed for efficient pneumatic control, providing the optimal solution for various industrial applications. Its robust construction allows for up to six valve positions, making it versatile for multiple configurations. This manifold block features corrosion resistance class CRC 2, ensuring reliability in moderate corrosion environments. With a grid dimension of 32 mm and optional mounting positions, it caters to different installation needs while maintaining a product weight of 3684 g. The pilot air ports and pneumatic connections, designed with NPT threading, facilitate straightforward integration into existing systems, enhancing the overall functionality of pneumatic systems.
Allows for up to six valve positions enhancing flexibility in pneumatic configurations
Built with corrosion resistance class CRC 2 offering durability in challenging environments
Grid dimension of 32 mm ensures compatibility with standard fittings
Optional mounting positions provide installation versatility for various setups
Designed to accommodate 12 and 14 size pilot air ports for simplified pneumatic connections
Constructed from RoHS compliant materials safeguarding environmental standards
Lightweight at 3684 g which ensuring ease of handling and installation
Built with corrosion resistance class CRC 2 offering durability in challenging environments
Grid dimension of 32 mm ensures compatibility with standard fittings
Optional mounting positions provide installation versatility for various setups
Designed to accommodate 12 and 14 size pilot air ports for simplified pneumatic connections
Constructed from RoHS compliant materials safeguarding environmental standards
Lightweight at 3684 g which ensuring ease of handling and installation
Related links
- Festo VABM-B10 series 6 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026408
- Festo VABM-B10 series 6 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026351
- Festo VABM-B10 series 7 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026373
- Festo VABM-B10 series 4 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026370
- Festo VABM-B10 series 3 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026369
- Festo VABM-B10 series 8 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026374
- Festo VABM-B10 series 5 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026371
- Festo VABM-B10 series 2 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026368
