Festo VABM-B10 series 7 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026373

N

Subtotal (1 unit)*

MYR1,615.66

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,615.66

*price indicative

RS Stock No.:
647-234
Mfr. Part No.:
VABM-B10-30E-N34-7
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

7

Connection Port Thread

NPT 3/4

Manufacturer Series

VABM-B10

Type

Manifold Block

Body Material

Wrought Aluminium Alloy

Model Number

8026373

For Use With

Solenoid And Pneumatic Valve

COO (Country of Origin):
HU
The Festo Manifold block is designed for optimising pneumatic systems, seamlessly managing airflow and enhancing efficiency. This robust component features a grid dimension of 32 mm and supports mounting in various positions. Constructed from wrought aluminium alloy, it ensures durability while boasting a moderate corrosion resistance class. This manifold block enables a maximum of seven valve positions, making it versatile for diverse applications. Its design prioritises functionality with a focus on practical installation, promising a weight of 4175 g. The Festo Manifold block is an essential addition for professionals looking to elevate their pneumatic control systems.

Ensures flexibility with an optional mounting position
Supports a maximum of seven valve positions for enhanced control
Constructed from RoHS compliant materials for environmental safety
Features a through hole mounting type for straightforward installation
Pilot air ports sized at 12 and 14 provide diverse connectivity options
Exhibits a corrosion resistance class of 2 suitable for moderate environmental stresses
Lightweight design at 4175 g allows for easy integration into pneumatic systems

Related links