Festo VABM-B10 series 4 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026370
- RS Stock No.:
- 647-231
- Mfr. Part No.:
- VABM-B10-30E-N34-4
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR1,026.35
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,026.35 |
*price indicative
- RS Stock No.:
- 647-231
- Mfr. Part No.:
- VABM-B10-30E-N34-4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 4 | |
| Connection Port Thread | NPT 3/4 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| Model Number | 8026370 | |
| For Use With | Solenoid And Pneumatic Valve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 4 | ||
Connection Port Thread NPT 3/4 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
Model Number 8026370 | ||
For Use With Solenoid And Pneumatic Valve | ||
- COO (Country of Origin):
- HU
The Festo Manifold block is engineered for precision and flexibility in pneumatic applications. Designed to enhance your system's efficiency, it integrates seamlessly with various configurations, making it an ideal choice for mounting positions that are optional. With a maximum of four valve positions, this manifold offers versatility while ensuring robust reliability. Crafted from wrought aluminium alloy, it guarantees strength and durability, and its RoHS-compliance underscores festo's commitment to environmentally friendly solutions. The manifold block supports multiple pneumatic connections, enabling extensive connectivity options for your systems, thus delivering consistent performance across diverse operating conditions.
Grid dimension of 32 mm allows for compact installations
Optional mounting positions enhance installation flexibility
Supports up to 4 valve positions for versatile applications
Corrosion resistance class CRC 2 ensures durability in moderate corrosion environments
Conforms to LABS standards which ensuring compatibility with sensitive applications
Lightweight at 2703 g facilitating easy handling and installation
Designed for mounting with through holes promoting ease of use
Constructed from RoHS compliant materials supporting environmental standards
Optional mounting positions enhance installation flexibility
Supports up to 4 valve positions for versatile applications
Corrosion resistance class CRC 2 ensures durability in moderate corrosion environments
Conforms to LABS standards which ensuring compatibility with sensitive applications
Lightweight at 2703 g facilitating easy handling and installation
Designed for mounting with through holes promoting ease of use
Constructed from RoHS compliant materials supporting environmental standards
Related links
- Festo VABM-B10 series 4 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026406
- Festo VABM-B10 series 2 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026368
- Festo VABM-B10 series 7 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026373
- Festo VABM-B10 series 3 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026369
- Festo VABM-B10 series 8 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026374
- Festo VABM-B10 series 5 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026371
- Festo VABM-B10 series 9 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026375
- Festo VABM-B10 series 6 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026372
