Festo VABM-B10 series 5 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026371
- RS Stock No.:
- 650-793
- Mfr. Part No.:
- VABM-B10-30E-N34-5
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR1,222.82
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,222.82 |
*price indicative
- RS Stock No.:
- 650-793
- Mfr. Part No.:
- VABM-B10-30E-N34-5
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 5 | |
| Connection Port Thread | NPT 3/4 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| Model Number | 8026371 | |
| For Use With | Solenoid And Pneumatic Valve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 5 | ||
Connection Port Thread NPT 3/4 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
Model Number 8026371 | ||
For Use With Solenoid And Pneumatic Valve | ||
- COO (Country of Origin):
- HU
The Festo Manifold block is engineered to provide efficient control in pneumatic systems, supporting up to five valve positions. Designed for flexibility, it accommodates various mounting positions while ensuring a sturdy performance. Made from a lightweight wrought aluminium alloy, this manifold is not only robust but also RoHS-compliant, making it suitable for environmentally conscious applications. It features diverse pneumatic connections for effective integration, with a corrosion resistance class of CRC 2 to withstand moderate challenges in demanding environments. The inclusion of multiple pilot air ports enhances its versatility, making it an ideal choice for businesses seeking reliable and adaptable pneumatic solutions.
Supports a maximum of five valve positions for enhanced operational flexibility
Lightweight construction from wrought aluminium alloy promotes ease of handling
Corrosion resistance class CRC 2 ensures durability in moderately corrosive environments
Mounting position is optional allowing for versatile installation options
RoHS compliant materials meet modern environmental standards
Multiple pneumatic connections streamline integration with existing systems
Pilot air ports provide multiple pathways for enhanced performance
Lightweight construction from wrought aluminium alloy promotes ease of handling
Corrosion resistance class CRC 2 ensures durability in moderately corrosive environments
Mounting position is optional allowing for versatile installation options
RoHS compliant materials meet modern environmental standards
Multiple pneumatic connections streamline integration with existing systems
Pilot air ports provide multiple pathways for enhanced performance
Related links
- Festo VABM-B10 series 5 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026407
- Festo VABM-B10 series 7 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026373
- Festo VABM-B10 series 4 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026370
- Festo VABM-B10 series 3 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026369
- Festo VABM-B10 series 8 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026374
- Festo VABM-B10 series 2 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026368
- Festo VABM-B10 series 9 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026375
- Festo VABM-B10 series 6 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026372
