Festo VABM-B10 series 5 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026407

N

Subtotal (1 unit)*

MYR962.18

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR962.18

*price indicative

RS Stock No.:
647-232
Mfr. Part No.:
VABM-B10-30E-N34-5-P3
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

5

Connection Port Thread

NPT 3/4

Manufacturer Series

VABM-B10

Type

Manifold Block

Body Material

Wrought Aluminium Alloy

Model Number

8026407

For Use With

Solenoid And Pneumatic Valve

COO (Country of Origin):
HU
The Festo Manifold block is designed for efficient pneumatic control, offering remarkable versatility in various applications. With its grid dimension of 32 mm and an optional mounting position, this manifold block seamlessly integrates into diverse setups, accommodating up to five valve positions. Engineered for moderate corrosion resistance, it is suitable for environments where durability is crucial. Constructed from a wrought aluminium alloy, it not only ensures a robust performance but is also RoHS-compliant, addressing modern environmental standards. This manifold block is ideal for users seeking reliable and adaptable solutions in pneumatic systems.

Maximises operational flexibility with a grid dimension of 32 mm
Offers optional mounting positions for easy integration into various applications
Accommodates up to five valve positions for enhanced functionality
Provides moderate corrosion resistance making it suitable for challenging environments
Constructed from a durable wrought aluminium alloy for lasting performance
Complies with RoHS standards supporting environmentally friendly practices
Pneumatic connections at ports 1 and 3 provide reliable and efficient airflow