Festo VABM-B10 series 2 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026404
- RS Stock No.:
- 647-230
- Mfr. Part No.:
- VABM-B10-30E-N34-2-P3
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR514.36
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR514.36 |
*price indicative
- RS Stock No.:
- 647-230
- Mfr. Part No.:
- VABM-B10-30E-N34-2-P3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 2 | |
| Connection Port Thread | NPT 3/4 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| Model Number | 8026404 | |
| For Use With | Solenoid And Pneumatic Valve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 2 | ||
Connection Port Thread NPT 3/4 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
Model Number 8026404 | ||
For Use With Solenoid And Pneumatic Valve | ||
- COO (Country of Origin):
- HU
The Festo Manifold block is specifically designed to optimise the control of fluid power applications. This robust component supports a maximum of two valve positions, making it a versatile choice for various pneumatic systems. Constructed from wrought aluminium alloy, it ensures durability while maintaining a light product weight of 1411 g. The manifold block is engineered for optional mounting positions, allowing seamless integration into existing setups. Its compatibility with 1/8 NPT pilot air ports and 3/4 NPT pneumatic connections ensures efficient operations in a wide range of applications. The component's corrosion resistance class of CRC 2 is particularly beneficial for environments subjected to moderate corrosion stress, while its compliance with RoHS standards highlights a commitment to safety and environmental responsibility.
Supports a maximum of two valve positions for flexible use
Constructed from lightweight yet durable wrought aluminium alloy
Optional mounting positions facilitate easy installation in various setups
Corrosion resistance class CRC 2 makes it suitable for moderate corrosion exposure
RoHS compliant materials ensure environmental and user safety
Designed for efficient operation in pneumatic control applications
Constructed from lightweight yet durable wrought aluminium alloy
Optional mounting positions facilitate easy installation in various setups
Corrosion resistance class CRC 2 makes it suitable for moderate corrosion exposure
RoHS compliant materials ensure environmental and user safety
Designed for efficient operation in pneumatic control applications
