Festo VABM-B10 series 8 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026410
- RS Stock No.:
- 647-235
- Mfr. Part No.:
- VABM-B10-30E-N34-8-P3
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR1,409.89
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,409.89 |
*price indicative
- RS Stock No.:
- 647-235
- Mfr. Part No.:
- VABM-B10-30E-N34-8-P3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 8 | |
| Connection Port Thread | NPT 3/4 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| For Use With | Solenoid And Pneumatic Valve | |
| Model Number | 8026410 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 8 | ||
Connection Port Thread NPT 3/4 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
For Use With Solenoid And Pneumatic Valve | ||
Model Number 8026410 | ||
- COO (Country of Origin):
- HU
The Festo Manifold block is an expertly designed component that streamlines pneumatic systems with precision and reliability. Crafted from a robust wrought aluminium alloy, this manifold block combines functionality with adherence to sustainability standards, ensuring RoHS compliance. Its versatile grid dimension of 32 mm and optional mounting position allow for seamless integration into various applications, catering to diverse operational requirements. With a maximum of eight valve positions, this product offers flexibility and efficiency, making it an ideal choice for businesses looking for dependable performance in challenging environments.
Corrosion resistance class CRC 2 suitable for moderate corrosion stress
Lightweight design at 3913 g enhances ease of installation and reduces overall operational burden
Through hole mounting facilitates straightforward assembly and maintenance saving time and resources
Lightweight design at 3913 g enhances ease of installation and reduces overall operational burden
Through hole mounting facilitates straightforward assembly and maintenance saving time and resources
Related links
- Festo VABM-B10 series 8 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026374
- Festo VABM-B10 series 2 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026404
- Festo VABM-B10 series 9 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026411
- Festo VABM-B10 series 7 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026409
- Festo VABM-B10 series 5 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026407
- Festo VABM-B10 series 3 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026405
- Festo VABM-B10 series 4 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026406
- Festo VABM-B10 series 6 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026408
