Toshiba TC74HC4050AP(F) 6-Channel Buffer & Line Driver, Digital, Non-Inverting, 16-Pin PDIP
- RS Stock No.:
- 540-0269
- Mfr. Part No.:
- TC74HC4050AP(F)
- Manufacturer:
- Toshiba
Subtotal (1 pack of 5 units)*
MYR18.35
FREE delivery for orders over RM 150.00
- Plus 70 unit(s) shipping from 09 November 2026
- Plus 155 unit(s) shipping from 16 November 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 20 | MYR3.67 | MYR18.35 |
| 25 - 120 | MYR3.624 | MYR18.12 |
| 125 - 245 | MYR3.442 | MYR17.21 |
| 250 + | MYR3.322 | MYR16.61 |
*price indicative
- RS Stock No.:
- 540-0269
- Mfr. Part No.:
- TC74HC4050AP(F)
- Manufacturer:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Buffer & Line Driver | |
| Logic Family | HC | |
| Logic Function | Converter, Buffer | |
| Number of Channels | 6 | |
| IC Type | Buffer & Line Driver IC | |
| Input Type | Single Ended | |
| Output Type | Digital | |
| Polarity | Non-Inverting | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 2V | |
| Maximum High Level Output Current | -7.8mA | |
| Maximum Supply Voltage | 6V | |
| Maximum Propagation Delay Time @ CL | 145ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 7.8mA | |
| Maximum Operating Temperature | 85°C | |
| Width | 6.4mm | |
| Series | TC74HC4050AP | |
| Standards/Approvals | No | |
| Length | 19.75mm | |
| Height | 4.15mm | |
| Automotive Standard | No | |
| Supply Current | 10μA | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Buffer & Line Driver | ||
Logic Family HC | ||
Logic Function Converter, Buffer | ||
Number of Channels 6 | ||
IC Type Buffer & Line Driver IC | ||
Input Type Single Ended | ||
Output Type Digital | ||
Polarity Non-Inverting | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Minimum Supply Voltage 2V | ||
Maximum High Level Output Current -7.8mA | ||
Maximum Supply Voltage 6V | ||
Maximum Propagation Delay Time @ CL 145ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 7.8mA | ||
Maximum Operating Temperature 85°C | ||
Width 6.4mm | ||
Series TC74HC4050AP | ||
Standards/Approvals No | ||
Length 19.75mm | ||
Height 4.15mm | ||
Automotive Standard No | ||
Supply Current 10μA | ||
- COO (Country of Origin):
- JP
TC74HC Series, Toshiba
74HC Family
Related links
- Toshiba TC74HC4049AP(F) 6-Channel Buffer & Line Driver Inverting, 16-Pin PDIP
- Toshiba TC7SH34FU(F) Buffer & Line Driver Non-Inverting, 5-Pin SSOP
- Toshiba TC4050BP(N 3 State 16-Pin PDIP
- Toshiba TC4050BF(N 3 State 16-Pin SOP
- Toshiba TC74VCX14FK(EL) 6-Channel Buffer & Line Driver Inverting, 14-Pin VSSOP
- Toshiba 74HC4050D 6-Channel Buffer & Line Driver Non-Inverting, 16-Pin SOIC
- Toshiba TC74HC125AP(F) 4-Channel Buffer & Line Driver Non-Inverting, 14-Pin PDIP
- Toshiba TC74AC541P(F) 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin PDIP
