Toshiba TC4050BP(N,F) 6-Channel Buffer & Line Driver, 3 State, Non-Inverting, 16-Pin PDIP
- RS Stock No.:
- 541-9639
- Mfr. Part No.:
- TC4050BP(N,F)
- Manufacturer:
- Toshiba
This image is representative of the product range
Subtotal (1 pack of 5 units)*
MYR19.31
FREE delivery for orders over RM 150.00
- Plus 530 unit(s) shipping from 09 November 2026
- Plus 400 unit(s) shipping from 13 November 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | MYR3.862 | MYR19.31 |
*price indicative
- RS Stock No.:
- 541-9639
- Mfr. Part No.:
- TC4050BP(N,F)
- Manufacturer:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Buffer & Line Driver | |
| Logic Family | 4000 | |
| Logic Function | Buffer, Converter | |
| IC Type | Buffer & Line Driver IC | |
| Number of Channels | 6 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 16 | |
| Maximum High Level Output Current | -4.8mA | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 55ns | |
| Maximum Low Level Output Current | 28mA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 4.75mm | |
| Series | TC4050 | |
| Width | 6.4mm | |
| Length | 19.85mm | |
| Supply Current | 80μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Buffer & Line Driver | ||
Logic Family 4000 | ||
Logic Function Buffer, Converter | ||
IC Type Buffer & Line Driver IC | ||
Number of Channels 6 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Minimum Supply Voltage 3V | ||
Pin Count 16 | ||
Maximum High Level Output Current -4.8mA | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 55ns | ||
Maximum Low Level Output Current 28mA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 4.75mm | ||
Series TC4050 | ||
Width 6.4mm | ||
Length 19.85mm | ||
Supply Current 80μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
TC4000 Family, Toshiba
Related links
- Toshiba TC4050BF(N 3 State 16-Pin SOP
- Toshiba TC74HC125AP(F) 4-Channel Buffer & Line Driver Non-Inverting, 14-Pin PDIP
- Toshiba TC74AC541P(F) 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin PDIP
- Toshiba TC74HC244AP(F) 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin PDIP
- Toshiba TC74HC541AP(F) 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin PDIP
- Texas Instruments CD74HCT365M 6-Channel Buffer & Line Driver Non-Inverting, 16-Pin SOIC
- Toshiba TC74HC4050AP(F) 6-Channel Buffer & Line Driver Non-Inverting, 16-Pin PDIP
- Toshiba TC74HC126AF(F) 4-Channel Buffer & Line Driver Non-Inverting, 14-Pin SOP
