Toshiba TC74AC541P(F) 8-Channel Buffer & Line Driver, 3 State, Non-Inverting, 20-Pin PDIP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR50.46

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 20MYR10.092MYR50.46
25 - 120MYR9.882MYR49.41
125 - 245MYR9.59MYR47.95
250 - 495MYR9.302MYR46.51
500 +MYR9.022MYR45.11

*price indicative

RS Stock No.:
539-8841
Mfr. Part No.:
TC74AC541P(F)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Buffer & Line Driver

Logic Family

AC

Logic Function

Buffer & Line Driver

IC Type

Buffer & Line Driver IC

Number of Channels

8

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mount Type

Through Hole

Package Type

PDIP

Minimum Supply Voltage

2V

Pin Count

20

Maximum High Level Output Current

-24mA

Maximum Supply Voltage

5.5V

Maximum Propagation Delay Time @ CL

12ns

Minimum Operating Temperature

-40°C

Maximum Low Level Output Current

24mA

Maximum Operating Temperature

85°C

Length

13.3mm

Width

7.8mm

Standards/Approvals

No

Height

1.9mm

Automotive Standard

No

Supply Current

80μA

COO (Country of Origin):
JP

TC74AC Series 1, Toshiba


Process: CMOS

Mains voltage: 2 to 5.5 V

74AC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy