Toshiba TC74HC541AF(EL,F) 8-Channel Buffer & Line Driver, 3 State, Non-Inverting, 20-Pin SOP
- RS Stock No.:
- 756-2968
- Mfr. Part No.:
- TC74HC541AF(EL,F)
- Manufacturer:
- Toshiba
This image is representative of the product range
Subtotal (1 pack of 5 units)*
MYR21.70
FREE delivery for orders over RM 150.00
- 430 unit(s) shipping from 23 November 2026
- Plus 5 unit(s) shipping from 23 November 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 20 | MYR4.34 | MYR21.70 |
| 25 - 95 | MYR4.218 | MYR21.09 |
| 100 + | MYR4.046 | MYR20.23 |
*price indicative
- RS Stock No.:
- 756-2968
- Mfr. Part No.:
- TC74HC541AF(EL,F)
- Manufacturer:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Buffer & Line Driver | |
| Logic Family | 74HC | |
| Logic Function | Buffer | |
| IC Type | Octal Buffer & Line Driver IC | |
| Number of Channels | 8 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOP | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 2V | |
| Maximum High Level Output Current | 35mA | |
| Maximum Supply Voltage | 6V | |
| Maximum Propagation Delay Time @ CL | 165ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | -35mA | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.9mm | |
| Standards/Approvals | No | |
| Width | 7.8mm | |
| Series | TC74X | |
| Length | 13.3mm | |
| Supply Current | 40μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Buffer & Line Driver | ||
Logic Family 74HC | ||
Logic Function Buffer | ||
IC Type Octal Buffer & Line Driver IC | ||
Number of Channels 8 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SOP | ||
Pin Count 20 | ||
Minimum Supply Voltage 2V | ||
Maximum High Level Output Current 35mA | ||
Maximum Supply Voltage 6V | ||
Maximum Propagation Delay Time @ CL 165ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current -35mA | ||
Maximum Operating Temperature 85°C | ||
Height 1.9mm | ||
Standards/Approvals No | ||
Width 7.8mm | ||
Series TC74X | ||
Length 13.3mm | ||
Supply Current 40μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
TC74HC Series, Toshiba
74HC Family
Related links
- Toshiba TC74HC541AF(F) 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOP
- Toshiba TC74AC541F(EL 3 State 20-Pin SOP
- Toshiba TC74HC244AF(F) 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOP
- Toshiba TC74VHCT541AF(EK 3 State 20-Pin SOP
- Toshiba TC74ACT541F(F) 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOP
- Toshiba TC74HCT244AF(F) 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOP
- Toshiba TC74HC7244AF(F) 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOP
- Toshiba TC74VHCT541AF(K 3 State 20-Pin SOP
