Toshiba TC74VHCT541AF(EK,F 8-Channel Buffer & Line Driver, 3 State, Non-Inverting, 20-Pin SOP

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 4%

View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR26.83

Add to Basket
Select or type quantity
In Stock
  • 1,010 unit(s) ready to ship from another location
  • Plus 730 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 20MYR5.366MYR26.83-
25 - 95MYR5.148MYR25.744%
100 +MYR4.934MYR24.678%

*price indicative

RS Stock No.:
756-3179
Mfr. Part No.:
TC74VHCT541AF(EK,F
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Family

74VHC

Product Type

Buffer & Line Driver

Logic Function

Buffer

IC Type

Octal Buffer & Line Driver IC

Number of Channels

8

Input Type

TTL

Output Type

3 State

Polarity

Non-Inverting

Mount Type

Surface

Package Type

SOP

Minimum Supply Voltage

4.5V

Pin Count

20

Maximum High Level Output Current

25mA

Maximum Supply Voltage

5.5V

Maximum Low Level Output Current

-25mA

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
JP

TC74VHCT Series, Toshiba


Process: CMOS

Power supply voltage: 4.5 to 5.5 V

74VHCT Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy