Toshiba TC74HC541AP(F) 8-Channel Buffer & Line Driver, 3 State, Non-Inverting, 20-Pin PDIP

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save MYR2.10

View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR22.00

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 65 unit(s) shipping from 13 November 2026
  • Plus 60 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 20MYR4.40MYR22.00-
25 - 120MYR4.316MYR21.58MYR2.10
125 - 245MYR4.232MYR21.16MYR21.00
250 +MYR4.148MYR20.74MYR63.00

*price indicative

RS Stock No.:
540-0023
Mfr. Part No.:
TC74HC541AP(F)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Buffer & Line Driver

Logic Family

HC

Logic Function

Buffer & Line Driver

Number of Channels

8

IC Type

Buffer & Line Driver IC

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mount Type

Through Hole

Package Type

PDIP

Pin Count

20

Minimum Supply Voltage

2V

Maximum High Level Output Current

-7.8mA

Maximum Supply Voltage

6V

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ CL

165ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

25.1mm

Width

6.4mm

Standards/Approvals

No

Height

4.15mm

Supply Current

40μA

Automotive Standard

No

COO (Country of Origin):
JP

TC74HC Series, Toshiba


High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy