Toshiba TC74HC125AP(F) 4-Channel Buffer & Line Driver, 3 State, Non-Inverting, 14-Pin PDIP
- RS Stock No.:
- 539-9478
- Mfr. Part No.:
- TC74HC125AP(F)
- Manufacturer:
- Toshiba
This image is representative of the product range
Add 25 more to save MYR2.70
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR25.17
FREE delivery for orders over RM 150.00
- 40 unit(s) ready to ship from another location
- Plus 95 unit(s) shipping from 12 November 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | MYR5.034 | MYR25.17 | - |
| 25 - 120 | MYR4.926 | MYR24.63 | MYR2.70 |
| 125 - 245 | MYR4.778 | MYR23.89 | MYR32.00 |
| 250 + | MYR4.63 | MYR23.15 | MYR101.00 |
*price indicative
- RS Stock No.:
- 539-9478
- Mfr. Part No.:
- TC74HC125AP(F)
- Manufacturer:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | HC | |
| Product Type | Buffer & Line Driver | |
| Logic Function | Buffer & Line Driver | |
| Number of Channels | 4 | |
| IC Type | Buffer & Line Driver IC | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Minimum Supply Voltage | 2V | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 6V | |
| Maximum High Level Output Current | -7.8mA | |
| Maximum Propagation Delay Time @ CL | 165ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 7.8mA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 4.15mm | |
| Width | 6.4mm | |
| Length | 19.75mm | |
| Automotive Standard | No | |
| Supply Current | 40μA | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family HC | ||
Product Type Buffer & Line Driver | ||
Logic Function Buffer & Line Driver | ||
Number of Channels 4 | ||
IC Type Buffer & Line Driver IC | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Minimum Supply Voltage 2V | ||
Pin Count 14 | ||
Maximum Supply Voltage 6V | ||
Maximum High Level Output Current -7.8mA | ||
Maximum Propagation Delay Time @ CL 165ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 7.8mA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 4.15mm | ||
Width 6.4mm | ||
Length 19.75mm | ||
Automotive Standard No | ||
Supply Current 40μA | ||
- COO (Country of Origin):
- JP
TC74HC Series, Toshiba
74HC Family
Related links
- Toshiba TC74HC126AF(F) 4-Channel Buffer & Line Driver Non-Inverting, 14-Pin SOP
- Toshiba TC74HC125AF(F) 4-Channel Buffer & Line Driver Non-Inverting, 14-Pin SOP
- onsemi MM74HC125MTCX 4-Channel Buffer & Line Driver Non-Inverting, 14-Pin TSSOP
- onsemi 74LCX125MTC 4-Channel Buffer & Line Driver Non-Inverting, 14-Pin TSSOP
- Nexperia 74HCT125D 3 State 14-Pin SO-16
- Texas Instruments SN74LVTH125PWR 4-Channel Buffer & Line Driver Non-Inverting, 14-Pin TSSOP
- Renesas Electronics 74LVC162244APAG 4-Channel Buffer & Line Driver Non-Inverting, 48-Pin
- Toshiba TC74AC541P(F) 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin PDIP
