Toshiba TC7SH34FU(F) Buffer & Line Driver, Digital, Non-Inverting, 5-Pin SSOP

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR5.73

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 09 November 2026
  • Plus 2,445 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 20MYR1.146MYR5.73-
25 - 120MYR1.112MYR5.562%
125 +MYR1.078MYR5.395%

*price indicative

RS Stock No.:
601-5115
Mfr. Part No.:
TC7SH34FU(F)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Buffer & Line Driver

Logic Family

VHC

Logic Function

Buffer

Number of Channels

1

IC Type

Buffer & Line Driver IC

Input Type

Single Ended

Output Type

Digital

Polarity

Non-Inverting

Mount Type

Surface

Package Type

SSOP

Minimum Supply Voltage

2V

Pin Count

5

Maximum Supply Voltage

5.5V

Maximum High Level Output Current

-8mA

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

6.5ns

Maximum Low Level Output Current

8mA

Maximum Operating Temperature

85°C

Width

2.1mm

Standards/Approvals

No

Length

2mm

Series

TC74X

Height

900μm

Supply Current

20μA

Automotive Standard

No

COO (Country of Origin):
JP

TC7SH Series SMV Package


Process: CMOS

Power supply voltage: 2 to 5.5 V

L MOS Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy