Toshiba TC74HC4049AP(F) 6-Channel Buffer & Line Driver, Digital, Inverting, 16-Pin PDIP

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save MYR3.65

View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR24.42

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 20MYR4.884MYR24.42-
25 - 120MYR4.738MYR23.69MYR3.65
125 - 245MYR4.596MYR22.98MYR36.00
250 +MYR4.456MYR22.28MYR107.00

*price indicative

RS Stock No.:
540-0247
Mfr. Part No.:
TC74HC4049AP(F)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Family

HC

Product Type

Buffer & Line Driver

Logic Function

Converter, Buffer

Number of Channels

6

IC Type

Buffer & Line Driver IC

Input Type

Single Ended

Output Type

Digital

Polarity

Inverting

Mount Type

Through Hole

Package Type

PDIP

Minimum Supply Voltage

2V

Pin Count

16

Maximum Supply Voltage

6V

Maximum High Level Output Current

-7.8mA

Minimum Operating Temperature

-40°C

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ CL

145ns

Maximum Operating Temperature

85°C

Length

19.75mm

Width

6.4mm

Series

TC74HC4049AP

Standards/Approvals

No

Height

4.15mm

Automotive Standard

No

Supply Current

10μA

COO (Country of Origin):
JP

TC74HC Series, Toshiba


High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy