Philips Lighting Lighting Ballast Electronic Batten, 195V, 240 V
- RS Stock No.:
- 270-5272
- Mfr. Part No.:
- 913700698466
- Manufacturer:
- Philips Lighting
- RS Stock No.:
- 270-5272
- Mfr. Part No.:
- 913700698466
- Manufacturer:
- Philips Lighting
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | Lighting Ballast | |
| Number of Lamps | 2 | |
| Ballast Type | Electronic | |
| Compatible Lamp Type | Batten | |
| Voltage | 195V, 240V | |
| Dimmable | Yes | |
| High Frequency | Yes | |
| Length | 360mm | |
| Lighting Power | 14/21/24/39 W | |
| Compatible Lamp Designation | TL5 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 30mm | |
| Standards/Approvals | IEC68-2-6 F c, IEC 61000-3-2, VDE-EMV Certificate, ISO 9000:2000, IEC 61347-2-3, ENEC Certificate, IEC 60598-2-22, EN 55022 Class B, IEC 68-2-29 Eb, EN 61347-2-3 clause 11, CE, IEC 61547, EN55015, ISO 14001, IEC 60929 | |
| Series | HF-Ri TD 2 14/21/24/39 E | |
| Dimming Protocol | DALI/Touch | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type Lighting Ballast | ||
Number of Lamps 2 | ||
Ballast Type Electronic | ||
Compatible Lamp Type Batten | ||
Voltage 195V, 240V | ||
Dimmable Yes | ||
High Frequency Yes | ||
Length 360mm | ||
Lighting Power 14/21/24/39 W | ||
Compatible Lamp Designation TL5 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Width 30mm | ||
Standards/Approvals IEC68-2-6 F c, IEC 61000-3-2, VDE-EMV Certificate, ISO 9000:2000, IEC 61347-2-3, ENEC Certificate, IEC 60598-2-22, EN 55022 Class B, IEC 68-2-29 Eb, EN 61347-2-3 clause 11, CE, IEC 61547, EN55015, ISO 14001, IEC 60929 | ||
Series HF-Ri TD 2 14/21/24/39 E | ||
Dimming Protocol DALI/Touch | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Related links
- Philips Lighting Lighting Ballast Electronic Batten 240 V
- Philips Lighting Lighting Ballast Electronic Batten 240 V
- Philips Lighting Lighting Ballast Electronic TL5 HO 240 V
- Philips Lighting Lighting Ballast Electronic Energy-saving TL5 ECO Lamps 240 V
- Philips Lighting Lighting Ballast Electronic L TL5C 220V, 240 V
- Philips Lighting Lighting Ballast Electronic TL5 ECO 240 V
- Philips Lighting Lighting Ballast Electronic Ceramic Metal Halide 240 V
- Philips Lighting Lighting Ballast Electronic TL-D 240 V
