Philips Lighting Lighting Ballast Electronic Batten, 195V, 240 V
- RS Stock No.:
- 270-5270
- Mfr. Part No.:
- 913700679166
- Manufacturer:
- Philips Lighting
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-5270
- Mfr. Part No.:
- 913700679166
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | Lighting Ballast | |
| Number of Lamps | 4 | |
| Ballast Type | Electronic | |
| Compatible Lamp Type | Batten | |
| Voltage | 195V, 240V | |
| Dimmable | Yes | |
| High Frequency | Yes | |
| Length | 360mm | |
| Lighting Power | 14/24 W | |
| Minimum Operating Temperature | -25°C | |
| Compatible Lamp Designation | TL5 | |
| Maximum Operating Temperature | 50°C | |
| Width | 39mm | |
| Standards/Approvals | EN 61347-2-3 clause 11, IEC68-2-6 F c, IEC 61547, ISO 14001, IEC 61000-3-2, ISO 9000:2000, IEC 68-2-29 Eb, IEC 61347-2-3, IEC 60598-2-22, IEC 60929 | |
| Height | 22mm | |
| Dimming Protocol | DALI/Touch | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type Lighting Ballast | ||
Number of Lamps 4 | ||
Ballast Type Electronic | ||
Compatible Lamp Type Batten | ||
Voltage 195V, 240V | ||
Dimmable Yes | ||
High Frequency Yes | ||
Length 360mm | ||
Lighting Power 14/24 W | ||
Minimum Operating Temperature -25°C | ||
Compatible Lamp Designation TL5 | ||
Maximum Operating Temperature 50°C | ||
Width 39mm | ||
Standards/Approvals EN 61347-2-3 clause 11, IEC68-2-6 F c, IEC 61547, ISO 14001, IEC 61000-3-2, ISO 9000:2000, IEC 68-2-29 Eb, IEC 61347-2-3, IEC 60598-2-22, IEC 60929 | ||
Height 22mm | ||
Dimming Protocol DALI/Touch | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Philips Lighting HF-Regulator Intelligent high-frequency electronic dimming ballast utilizes the DALI or Touch and Dim push-button protocol for fluorescent lamps. With a special command you can retrieve the systems mains power consumption, and with another you can find out which lamp wattage is connected. Combined with controls, additional energy savings can be achieved.
Improved light quality
Improved lamp lifetime
Related links
- Philips Lighting Lighting Ballast Electronic Batten 240 V
- Philips Lighting Lighting Ballast Electronic Batten 240 V
- Philips Lighting Lighting Ballast Electronic TL5 HO 240 V
- Philips Lighting Lighting Ballast Electronic TL5 ECO 240 V
- Philips Lighting Lighting Ballast Electronic Fluorescent 240 V
- Philips Lighting Lighting Ballast Electronic TL-D 240 V
- Philips Lighting Lighting Ballast Electronic Energy-saving TL5 ECO Lamps 240 V
- Philips Lighting Lighting Ballast Electronic PL-L 220V, 240 V
