Philips Lighting Lighting Ballast Electronic Batten, 220V, 240 V
- RS Stock No.:
- 270-5269
- Mfr. Part No.:
- 913700657666
- Manufacturer:
- Philips Lighting
Subtotal (1 pack of 12 units)*
MYR3,124.03
FREE delivery for orders over RM 150.00
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 12 + | MYR260.336 | MYR3,124.03 |
*price indicative
- RS Stock No.:
- 270-5269
- Mfr. Part No.:
- 913700657666
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | Lighting Ballast | |
| Number of Lamps | 45750 | |
| Ballast Type | Electronic | |
| Compatible Lamp Type | Batten | |
| Voltage | 220V, 240V | |
| High Frequency | Yes | |
| Length | 360mm | |
| Lighting Power | 14/24 W | |
| Minimum Operating Temperature | -25°C | |
| Compatible Lamp Designation | TL5 | |
| Maximum Operating Temperature | 50°C | |
| Width | 30mm | |
| Standards/Approvals | IEC 68-2-29, IEC68-2-6, IEC 60929, EN 61347-2-3, ISO 9000:2000, IEC 61000-3-2, IEC 61547, IEC 61347-2-3, IEC 60598-2-22, ISO 14001 | |
| Height | 22mm | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type Lighting Ballast | ||
Number of Lamps 45750 | ||
Ballast Type Electronic | ||
Compatible Lamp Type Batten | ||
Voltage 220V, 240V | ||
High Frequency Yes | ||
Length 360mm | ||
Lighting Power 14/24 W | ||
Minimum Operating Temperature -25°C | ||
Compatible Lamp Designation TL5 | ||
Maximum Operating Temperature 50°C | ||
Width 30mm | ||
Standards/Approvals IEC 68-2-29, IEC68-2-6, IEC 60929, EN 61347-2-3, ISO 9000:2000, IEC 61000-3-2, IEC 61547, IEC 61347-2-3, IEC 60598-2-22, ISO 14001 | ||
Height 22mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Philips Lighting HF-Performer Intelligent is a slim and lightweight high-frequency electronic ballast which makes it possible to exchange TL5 HE and HO lamps of the same length, in order to maximize logistical flexibility in luminaire design and stock-keeping management and handling.
Maximum system efficiency
Maximum reliability
Related links
- Philips Lighting Lighting Ballast Electronic Batten 240 V
- Philips Lighting Lighting Ballast Electronic Batten 240 V
- Philips Lighting Lighting Ballast Electronic TL5 HO 240 V
- Philips Lighting Lighting Ballast Electronic TL5 ECO 240 V
- Philips Lighting Lighting Ballast Electronic Fluorescent 240 V
- Philips Lighting Lighting Ballast Electronic TL-D 240 V
- Philips Lighting Lighting Ballast Electronic Ceramic Metal Halide 240 V
- Philips Lighting Lighting Ballast Electronic Energy-saving TL5 ECO Lamps 240 V
