Philips Lighting Lighting Ballast Electronic Batten, 220V, 240 V
- RS Stock No.:
- 270-5273
- Mfr. Part No.:
- 913713034266
- Manufacturer:
- Philips Lighting
Subtotal (1 pack of 12 units)*
MYR2,364.12
FREE delivery for orders over RM 150.00
- Plus 24 unit(s) shipping from 16 November 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 12 + | MYR197.01 | MYR2,364.12 |
*price indicative
- RS Stock No.:
- 270-5273
- Mfr. Part No.:
- 913713034266
- Manufacturer:
- Philips Lighting
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | Lighting Ballast | |
| Number of Lamps | 1 | |
| Ballast Type | Electronic | |
| Compatible Lamp Type | Batten | |
| Voltage | 220V, 240V | |
| High Frequency | Yes | |
| Length | 360mm | |
| Minimum Operating Temperature | -25°C | |
| Lighting Power | 80 W | |
| Compatible Lamp Designation | TL5 | |
| Maximum Operating Temperature | 60°C | |
| Height | 21mm | |
| Width | 30mm | |
| Standards/Approvals | IEC 61000-3-2, IEC 60598-2-22, ISO 14001, CE, ISO 9000:2000, IEC68-2-6 F c, IEC 61347-2-3, EN 61347-2-3 clause 11, IEC 68-2-29 Eb, VDE-EMV Certificate, IEC 61547, IEC 60929, ENEC Certificate | |
| Series | HF-P 180 TL5 III | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type Lighting Ballast | ||
Number of Lamps 1 | ||
Ballast Type Electronic | ||
Compatible Lamp Type Batten | ||
Voltage 220V, 240V | ||
High Frequency Yes | ||
Length 360mm | ||
Minimum Operating Temperature -25°C | ||
Lighting Power 80 W | ||
Compatible Lamp Designation TL5 | ||
Maximum Operating Temperature 60°C | ||
Height 21mm | ||
Width 30mm | ||
Standards/Approvals IEC 61000-3-2, IEC 60598-2-22, ISO 14001, CE, ISO 9000:2000, IEC68-2-6 F c, IEC 61347-2-3, EN 61347-2-3 clause 11, IEC 68-2-29 Eb, VDE-EMV Certificate, IEC 61547, IEC 60929, ENEC Certificate | ||
Series HF-P 180 TL5 III | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Related links
- Philips Lighting Lighting Ballast Electronic Batten 240 V
- Philips Lighting Lighting Ballast Electronic Batten 240 V
- Philips Lighting Lighting Ballast Electronic TL5 HO 240 V
- Philips Lighting Lighting Ballast Electronic TL5 ECO 240 V
- Philips Lighting Lighting Ballast Electronic Fluorescent 240 V
- Philips Lighting Lighting Ballast Electronic TL-D 240 V
- Philips Lighting Lighting Ballast Electronic PL-L 220V, 240 V
- Philips Lighting Lighting Ballast Electronic Ceramic Metal Halide 240 V
