Philips Lighting Lighting Ballast Electronic TL-D, 220V, 240 V
- RS Stock No.:
- 204-4285
- Mfr. Part No.:
- 913713031666
- Manufacturer:
- Philips Lighting
Subtotal (1 unit)*
MYR154.96
FREE delivery for orders over RM 150.00
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR154.96 |
*price indicative
- RS Stock No.:
- 204-4285
- Mfr. Part No.:
- 913713031666
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | Lighting Ballast | |
| Number of Lamps | 2 | |
| Ballast Type | Electronic | |
| Compatible Lamp Type | TL-D | |
| Voltage | 220V, 240V | |
| Dimmable | Yes | |
| High Frequency | Yes | |
| Length | 280mm | |
| Lighting Power | 18 W, 36 | |
| Minimum Operating Temperature | -25°C | |
| Compatible Lamp Designation | TL | |
| Maximum Operating Temperature | 60°C | |
| Width | 28mm | |
| Standards/Approvals | ISO 9000:2000, IEC 60929, IEC 61347-2-3, IEC 61000-3-2, ISO 14001 | |
| Height | 30mm | |
| Series | HF | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type Lighting Ballast | ||
Number of Lamps 2 | ||
Ballast Type Electronic | ||
Compatible Lamp Type TL-D | ||
Voltage 220V, 240V | ||
Dimmable Yes | ||
High Frequency Yes | ||
Length 280mm | ||
Lighting Power 18 W, 36 | ||
Minimum Operating Temperature -25°C | ||
Compatible Lamp Designation TL | ||
Maximum Operating Temperature 60°C | ||
Width 28mm | ||
Standards/Approvals ISO 9000:2000, IEC 60929, IEC 61347-2-3, IEC 61000-3-2, ISO 14001 | ||
Height 30mm | ||
Series HF | ||
- COO (Country of Origin):
- PL
The Philips Lighting HF performer III TL-D ballasts having voltage rating of 220-240V. It offer maximum versatility and meet all of the necessary commercial grade specifications. It is suitable for broad range of new construction and retrofit applications within the commercial sector, including general surface mounting or office lighting, parking garages, warehouses, waterproof and other applications.
High efficiency
Type version IDC
Lamp type TL-D
Frequency 50 to 60 Hz
Related links
- Philips Lighting Lighting Ballast Electronic TL-D 240 V
- Philips Lighting Lighting Ballast Electronic PL-L 220V, 240 V
- Philips Lighting Lighting Ballast Electronic Batten 240 V
- Philips Lighting Lighting Ballast Electronic TL5 HO 240 V
- Philips Lighting Lighting Ballast Electronic TL5 ECO 240 V
- Philips Lighting Lighting Ballast Electronic Fluorescent 240 V
- Philips Lighting Lighting Ballast Electronic Ceramic Metal Halide 240 V
- Philips Lighting Lighting Ballast Electronic Energy-saving TL5 ECO Lamps 240 V
