Philips Lighting Lighting Ballast Electronic L, PL-T, TL5C, C, 220V, 240 V

Subtotal (1 unit)*

MYR198.95

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR198.95

*price indicative

RS Stock No.:
204-4159
Mfr. Part No.:
913700630766
Manufacturer:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Product Type

Lighting Ballast

Number of Lamps

1

Ballast Type

Electronic

Compatible Lamp Type

L, PL-T, TL5C, C

Voltage

220V, 240V

Dimmable

No

High Frequency

Yes

Length

103mm

Lighting Power

22-42 W

Minimum Operating Temperature

-25°C

Compatible Lamp Designation

TL5

Maximum Operating Temperature

50°C

Height

30mm

Standards/Approvals

EN 61347-2-3 clause 11, IEC 60598-2-22, IEC 60929, IEC 61000-3-2, IEC 61347-2-3, IEC 61547, IEC 68-2-29 Eb, IEC68-2-6 F c, ISO 14001, ISO 9000:2000

Width

57.5mm

Series

HF

COO (Country of Origin):
PL
The Philips Lighting HF-performer is a sustainable, slim and high-frequency electronic ballast for a wide range of CFL- ni applications. It is ideal for applications where high

energy efficiency is required.

Robust design

Voltage rating 200-240V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy