Gems Sensors LS-1900 Series Single Point Level Switch Level Sensor, 150 psi
- RS Stock No.:
- 607-565
- Mfr. Part No.:
- 35676
- Manufacturer:
- Gems Sensors
Subtotal (1 unit)*
MYR648.11
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR648.11 |
*price indicative
- RS Stock No.:
- 607-565
- Mfr. Part No.:
- 35676
- Manufacturer:
- Gems Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Product Type | Level Sensor | |
| Device Type | Single Point Level Switch | |
| Housing Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Pressure | 150psi | |
| Gasket Material | Buna N | |
| Standards/Approvals | EU-Directives 2011/65/EC, RoHS (2011/65/EU), UL, CE | |
| Series | LS-1900 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Product Type Level Sensor | ||
Device Type Single Point Level Switch | ||
Housing Material Brass | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Pressure 150psi | ||
Gasket Material Buna N | ||
Standards/Approvals EU-Directives 2011/65/EC, RoHS (2011/65/EU), UL, CE | ||
Series LS-1900 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- US
The Gems Sensors Single-Point Level Switch is a durable and reliable liquid level sensor. It features large float displacement, making it suitable for high-viscosity liquids. With excellent stability, it ensures dependable operation in oils and water.
Withstands Rough Service
Intermediate Size
Vertical mounting stability
Related links
- Gems Sensors LS-1900 Series Single Point Level Switch Level Sensor Housing Brass
- Gems Sensors LS-1900 Series Single Point Level Switch Level Sensor Housing 316 Stainless Steel
- Gems Sensors LS-1700 Series Single Point Level Switch Level Sensor Housing Brass
- Gems Sensors LS-1800 Series Single Point Level Switch Level Sensor Housing Brass
- Gems Sensors LS-1700 Series Single Point Level Switch Level Sensor Housing 316 Stainless Steel
- Gems Sensors LS-1800 Series Single Point Level Switch Level Sensor Housing 316 Stainless Steel
- Gems Sensors LS-2050 Series Side Mount Level Switch Level Sensor Buna N, Housing Brass
- Gems Sensors LS-270 Series Bilge Level Switch Level Sensor Housing 316 Stainless Steel
