Gems Sensors LS-1700 Series Single Point Level Switch Level Sensor, 300 psi
- RS Stock No.:
- 607-558
- Mfr. Part No.:
- 01702
- Manufacturer:
- Gems Sensors
Subtotal (1 unit)*
MYR713.03
FREE delivery for orders over RM 150.00
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR713.03 |
*price indicative
- RS Stock No.:
- 607-558
- Mfr. Part No.:
- 01702
- Manufacturer:
- Gems Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Device Type | Single Point Level Switch | |
| Product Type | Level Sensor | |
| Housing Material | 316 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 149°C | |
| Maximum Pressure | 300psi | |
| Gasket Material | Buna N | |
| Standards/Approvals | RoHS (2011/65/EU), CE, EU-Directives 2011/65/EC, UL | |
| Hazardous Area Certification | No | |
| Series | LS-1700 | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Device Type Single Point Level Switch | ||
Product Type Level Sensor | ||
Housing Material 316 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 149°C | ||
Maximum Pressure 300psi | ||
Gasket Material Buna N | ||
Standards/Approvals RoHS (2011/65/EU), CE, EU-Directives 2011/65/EC, UL | ||
Hazardous Area Certification No | ||
Series LS-1700 | ||
- COO (Country of Origin):
- US
The Gems Sensors Single-Point Level Switch unit is equipped with a hermetically sealed SPST 20 VA reed switch and is operated by permanent magnets within the float. As the float is raised and lowered with changing liquid level, the hermetically sealed single point level switch closes as the float comes into proximity of the reed switch. The switch logic can be reversed on most models by inverting the float on the stem via a removable float retaining clip.
Rugged Durability
Ideal for Oils and Water
Broad Heat and Pressure Capabilities
Related links
- Gems Sensors LS-1700 Series Single Point Level Switch Level Sensor, 300 psi
- Gems Sensors LS-7 Series Horizonal Side Mount Level Switch Level Sensor, 300 psi
- Gems Sensors LS-1750 Series Single Point Level Switch Level Sensor, 100 psi
- Gems Sensors LS-1800 Series Single Point Level Switch Level Sensor, 150 psi
- Gems Sensors LS-1900 Series Single Point Level Switch Level Sensor, 150 psi
- Gems Sensors LS-3 Series Single Point Level Switch Level Sensor
- Gems Sensors LS-3 Series Single Point Level Switch Level Switch
- Gems Sensors LS-270 Series Bilge Level Switch Level Sensor, 150 psi
