Gems Sensors LS-3 Series Single Point Level Switch Level Sensor

Subtotal (1 unit)*

MYR179.25

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from 16 November 2026
  • Plus 45 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR179.25

*price indicative

RS Stock No.:
314-183
Distrelec Article No.:
135-88-871
Mfr. Part No.:
171518
Manufacturer:
Gems Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Gems Sensors

Product Type

Level Sensor

Device Type

Single Point Level Switch

Housing Material

Polypropylene

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

Hazardous Area Certification

No

Series

LS-3

COO (Country of Origin):
US
The Gems Sensors Compact Single Point Level Switch is designed for use in potable water, medical devices, and other compact appliances such as printers. Its proprietary float enables operation in lighter-than-water fluids, and the switches are made from FDA-compliant materials, ensuring safety and reliability in sensitive applications.

Float material is Polypropylene

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy