Gems Sensors LS-3 Series Single Point Level Switch Level Switch
- RS Stock No.:
- 314-181
- Distrelec Article No.:
- 135-88-870
- Mfr. Part No.:
- 171512
- Manufacturer:
- Gems Sensors
Subtotal (1 unit)*
MYR179.25
FREE delivery for orders over RM 150.00
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR179.25 |
*price indicative
- RS Stock No.:
- 314-181
- Distrelec Article No.:
- 135-88-870
- Mfr. Part No.:
- 171512
- Manufacturer:
- Gems Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Device Type | Single Point Level Switch | |
| Product Type | Level Switch | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Series | LS-3 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Device Type Single Point Level Switch | ||
Product Type Level Switch | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Series LS-3 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- US
The Gems Sensors Single Level Switch is ideal for use with oils and fuels, designed to handle pressures up to 10 bar. It provides reliable level detection in various applications, ensuring efficient monitoring and control of liquid levels in industrial settings.
IP64 Protection rated
Related links
- Gems Sensors LS-3 Series Single Point Level Switch Level Sensor, Housing Polypropylene
- Gems Sensors LS-3 Series Single Point Level Switch Level Sensor Housing Polypropylene
- Gems Sensors LS-1900 Series Single Point Level Switch Level Sensor Housing Brass
- Gems Sensors LS-1700 Series Single Point Level Switch Level Sensor Housing Brass
- Gems Sensors LS-1700 Series Single Point Level Switch Level Sensor Housing 316 Stainless Steel
- Gems Sensors LS-1800 Series Single Point Level Switch Level Sensor Housing 316 Stainless Steel
- Gems Sensors LS-1900 Series Single Point Level Switch Level Sensor Housing 316 Stainless Steel
- Gems Sensors LS-1800 Series Single Point Level Switch Level Sensor Housing Brass
