Gems Sensors LS-1750 Series Single Point Level Switch Level Sensor, 100 psi

Subtotal (1 unit)*

MYR830.66

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR830.66

*price indicative

RS Stock No.:
607-559
Mfr. Part No.:
01750
Manufacturer:
Gems Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Gems Sensors

Device Type

Single Point Level Switch

Product Type

Level Sensor

Housing Material

316 Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

148.9°C

Maximum Pressure

100psi

Gasket Material

Teflon

Standards/Approvals

EU-Directives 2011/65/EC, CE, RoHS (2011/65/EU), UL

Series

LS-1750

Hazardous Area Certification

No

COO (Country of Origin):
US
The Gems Sensors Single-Point Level Switch unit is equipped with a hermetically sealed SPST 20 VA reed switch and is operated by permanent magnets within the float. As the float is raised and lowered with changing liquid level, the hermetically sealed single point level switch closes as the float comes into proximity of the reed switch. The switch logic can be reversed on most models by inverting the float on the stem via a removable float retaining clip.

Rugged Durability

Ideal for Oils and Water

Broad Heat and Pressure Capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy