Gems Sensors LS-1800 Series Single Point Level Switch Level Sensor, 150 psi

Subtotal (1 unit)*

MYR549.15

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR549.15

*price indicative

RS Stock No.:
607-560
Mfr. Part No.:
01801
Manufacturer:
Gems Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Gems Sensors

Product Type

Level Sensor

Device Type

Single Point Level Switch

Housing Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

Maximum Pressure

150psi

Gasket Material

Buna N

Standards/Approvals

UL, RoHS (2011/65/EU), EU-Directives 2011/65/EC, CE

Hazardous Area Certification

No

Series

LS-1800

COO (Country of Origin):
US
The Gems Sensors Single-Point Level Switch is a durable and reliable liquid level sensor. It features large float displacement, making it suitable for high-viscosity liquids. With excellent stability, it ensures dependable operation in oils and water.

Withstands Rough Service

Intermediate Size

Vertical mounting stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy