Gems Sensors LS-3 Series Single Point Level Switch Level Sensor, M12?x?1.75, Polypropylene Body
- RS Stock No.:
- 314-187
- Distrelec Article No.:
- 300-73-729
- Mfr. Part No.:
- 189739
- Manufacturer:
- Gems Sensors
Subtotal (1 unit)*
MYR174.03
FREE delivery for orders over RM 500.00
In Stock
- 57 unit(s) ready to ship from another location
- Plus 220 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR174.03 |
*price indicative
- RS Stock No.:
- 314-187
- Distrelec Article No.:
- 300-73-729
- Mfr. Part No.:
- 189739
- Manufacturer:
- Gems Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Device Type | Single Point Level Switch | |
| Mounting Type | M12?x?1.75 | |
| Body Material | Polypropylene | |
| Series | LS-3 | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Device Type Single Point Level Switch | ||
Mounting Type M12?x?1.75 | ||
Body Material Polypropylene | ||
Series LS-3 | ||
- COO (Country of Origin):
- US
The Gems Sensors Compact Single Point Level Switch is designed for use in potable water, medical devices, and other compact appliances such as printers. Its proprietary float enables operation in lighter-than-water fluids, and the switches are made from FDA-compliant materials, ensuring safety and reliability in sensitive applications.
Float material is Polypropylene
Related links
- Gems Sensors LS-3 Series Single Point Level Switch Level Sensor Polypropylene Body
- Gems Sensors LS-1800 Series Single Point Level Switch Level Sensor Brass Body
- Gems Sensors LS-1900 Series Single Point Level Switch Level Sensor Brass Body
- Gems Sensors LS-1700 Series Single Point Level Switch Level Sensor Brass Body
- Gems Sensors LS-1900 Series Single Point Level Switch Level Sensor 316 Stainless Steel Body
- Gems Sensors LS-1750 Series Single Point Level Switch Level Sensor 316 Stainless Steel Body
- Gems Sensors LS-1800 Series Single Point Level Switch Level Sensor 316 Stainless Steel Body
- Gems Sensors LS-1700 Series Single Point Level Switch Level Sensor 316 Stainless Steel Body
